Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT803JTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT803JTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT803JTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT803JTBI-GT3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP803SN400T1G | onsemi | 9.790 | NCP803SN400T1GOSCT-ND | 0,41000 € | Direct |
| APX803-40SAG-7 | Diodes Incorporated | 5.230 | 31-APX803-40SAG-7CT-ND | 0,24000 € | Parametric Equivalent |
| APX803-40SRG-7 | Diodes Incorporated | 9.000 | 1034-APX803-40SRG-7CT-ND | 0,09736 € | Parametric Equivalent |
| APX803S-40SA-7 | Diodes Incorporated | 3.700 | 31-APX803S-40SA-7CT-ND | 0,21000 € | Parametric Equivalent |
| APX803S-40SR-7 | Diodes Incorporated | 2.103 | 31-APX803S-40SR-7CT-ND | 0,21000 € | Parametric Equivalent |




