Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6243DCADJ-RKG

DigiKey Part Number
CAT6243DCADJ-RKG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6243DCADJ-RKG
Description
IC REG LINEAR POS ADJ 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
CAT6243DCADJ-RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.275V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
250 µA
PSRR
54dB ~ 42dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 517.265 View Now

Other Suppliers on DigiKey

517.265In Stock
Ships from Rochester Electronics, LLC