


CAT6243DCADJ-RKG | |
|---|---|
DigiKey Part Number | 2156-CAT6243DCADJ-RKG-OS-ND |
Manufacturer | |
Manufacturer Product Number | CAT6243DCADJ-RKG |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | CAT6243DCADJ-RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 54dB ~ 42dB (1kHz ~ 20kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252 (DPAK) |
Voltage Dropout (Max) 0.275V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,75640 € | 254,15 € |
| Unit Price without VAT: | 0,75640 € |
|---|---|
| Unit Price with VAT: | 0,90012 € |

