CAT6219ADJVP5GT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.948
Unit Price: 1,69000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6219ADJVP5GT4

DigiKey Part Number
CAT6219ADJVP5GT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6219ADJVP5GT4
Description
IC REG LIN POS ADJ 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CAT6219ADJVP5GT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
90 µA
Part Status
Obsolete
PSRR
64dB ~ 54dB (1kHz ~ 20kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-TDFN (2x2)
Voltage Dropout (Max)
0.5V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73501DRVRTexas Instruments9.948296-34785-1-ND1,69000 €Direct
Obsolete
Marketplace Stock: 40.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40.000In Stock
Ships from Rochester Electronics, LLC