


CAT6219-280MV2T3 | |
|---|---|
DigiKey Part Number | CAT6219-280MV2T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT6219-280MV2T3 |
Description | IC REG LINEAR 2.8V 500MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAT6219-280MV2T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 64dB ~ 54dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |

