
CAT5409YI10 | |
|---|---|
DigiKey Part Number | 2156-CAT5409YI10-ND |
Manufacturer | |
Manufacturer Product Number | CAT5409YI10 |
Description | IC DIG POT 10K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5409YI10 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Series | Features Selectable Address |
Packaging Bulk | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-TSSOP |
Configuration Potentiometer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 80 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,24750 € | 254,97 € |
| Unit Price without VAT: | 21,24750 € |
|---|---|
| Unit Price with VAT: | 25,28453 € |

