
CAT5401YI25 | |
|---|---|
DigiKey Part Number | 2156-CAT5401YI25-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5401YI25 |
Description | IC DIG POT 2.5K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5401YI25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2.5k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

