Similar
Similar

CAT5401WI-25-T1 | |
|---|---|
DigiKey Part Number | CAT5401WI-25-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5401WI-25-T1 |
Description | IC DIG POT 2.5K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5401WI-25-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2.5k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |


