Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5261YI00

DigiKey Part Number
2156-CAT5261YI00-ON-ND
Manufacturer
Manufacturer Product Number
CAT5261YI00
Description
IC DIG POT 100K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Interface 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 6V
Manufacturer
onsemi
Temperature Coefficient (Typ)
300ppm/°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
24-TSSOP
DigiKey Programmable
Not Verified
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
100k
Base Product Number
Memory Type
Non-Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.418
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
376,86216 €253,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,86216 €
Unit Price with VAT:8,16597 €