Digital Potentiometer 50k Ohm 4 Circuit 256 Taps Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5251YI50

DigiKey Part Number
CAT5251YI50-ND
Manufacturer
Manufacturer Product Number
CAT5251YI50
Description
IC DIG POT 50K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps Interface 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types