Similar
Similar
Similar
Similar

CAT5251YI-50-T2 | |
|---|---|
DigiKey Part Number | CAT5251YI-50-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5251YI-50-T2 |
Description | IC DIG POT 50K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5251YI-50-T2 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-TSSOP |
Configuration Potentiometer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9251UV24IZ | Renesas Electronics Corporation | 62 | X9251UV24IZ-ND | 17,56000 € | Similar |
| X9251UV24IZ-2.7 | Renesas Electronics Corporation | 252 | 20-X9251UV24IZ-2.7-ND | 19,63000 € | Similar |
| X9251UV24Z | Renesas Electronics Corporation | 0 | X9251UV24Z-ND | 13,38948 € | Similar |
| X9251UV24Z-2.7 | Renesas Electronics Corporation | 0 | X9251UV24Z-2.7-ND | 20,45000 € | Similar |


