Digital Potentiometer 100k Ohm 4 Circuit 256 Taps Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5251WI00

DigiKey Part Number
CAT5251WI00-ND
Manufacturer
Manufacturer Product Number
CAT5251WI00
Description
IC DIG POT 100K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps Interface 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 6V
Manufacturer
onsemi
Temperature Coefficient (Typ)
300ppm/°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
24-SOIC
DigiKey Programmable
Not Verified
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
100k
Base Product Number
Memory Type
Non-Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 794 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

794In Stock
Ships from Rochester Electronics, LLC