
CAT5241YI-10-T2 | |
|---|---|
DigiKey Part Number | 488-CAT5241YI-10-T2TR-ND - Tape & Reel (TR) 488-CAT5241YI-10-T2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5241YI-10-T2 |
Description | IC DIG POT 10K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 6V |
Manufacturer onsemi | Temperature Coefficient (Typ) 300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 80 |
Resistance (Ohms) 10k | Base Product Number |
Memory Type Non-Volatile |

