Digital Potentiometer 100k Ohm 4 Circuit 64 Taps Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5241YI-00-T2

DigiKey Part Number
CAT5241YI-00-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5241YI-00-T2
Description
IC DIG POT 100K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 6V
Manufacturer
onsemi
Temperature Coefficient (Typ)
300ppm/°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
20-TSSOP
DigiKey Programmable
Not Verified
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
80
Resistance (Ohms)
100k
Base Product Number
Memory Type
Non-Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.