
CAT5241WI-10-QJ | |
|---|---|
DigiKey Part Number | 488-CAT5241WI-10-QJ-ND |
Manufacturer | |
Manufacturer Product Number | CAT5241WI-10-QJ |
Description | IC REG LINEAR |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Resistance - Wiper (Ohms) (Typ) | 80 |

