Similar

CAT5221YI25 | |
|---|---|
DigiKey Part Number | CAT5221YI25-ND |
Manufacturer | |
Manufacturer Product Number | CAT5221YI25 |
Description | IC DIG POT 2.5K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 2 Circuit 64 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5221YI25 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 2.5k | Resistance - Wiper (Ohms) (Typ) 80 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5248BRMZ2.5 | Analog Devices Inc. | 53 | AD5248BRMZ2.5-ND | 3,39000 € | Similar |


