
CAT5221WI10 | |
|---|---|
DigiKey Part Number | 2156-CAT5221WI10-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5221WI10 |
Description | IC DIG POT 10K 20-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5221WI10 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-SOIC |
Number of Circuits 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 80 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87854 € | 256,19 € |
| Unit Price without VAT: | 2,87854 € |
|---|---|
| Unit Price with VAT: | 3,42546 € |

