Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5221WI-10-T1

DigiKey Part Number
CAT5221WI-10-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5221WI-10-T1
Description
IC DIG POT 10K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5221WI-10-T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
64
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,74498 €3.744,98 €
2.0003,66765 €7.335,30 €
Manufacturers Standard Package
Unit Price without VAT:3,74498 €
Unit Price with VAT:4,45653 €