
CAT521WI | |
|---|---|
DigiKey Part Number | CAT521WI-ND |
Manufacturer | |
Manufacturer Product Number | CAT521WI |
Description | IC DIG POT 24K 14-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 24k Ohm 1 Circuit 256 Taps Interface 14-SOIC |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Temperature Coefficient (Typ) 300ppm/°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 24k | Base Product Number |

