
CAT5172TBI-00GT3 | |
---|---|
DigiKey Part Number | CAT5172TBI-00GT3OSTR-ND - Tape & Reel (TR) CAT5172TBI-00GT3OSCT-ND - Cut Tape (CT) CAT5172TBI-00GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5172TBI-00GT3 |
Description | IC DGTL POT 100KOHM 256TAP SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5172TBI-00GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,22200 € | 12,22 € |
25 | 1,03080 € | 25,77 € |
100 | 0,81470 € | 81,47 € |
250 | 0,70860 € | 177,15 € |
500 | 0,64332 € | 321,66 € |
1.000 | 0,58862 € | 588,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,56267 € | 1.688,01 € |
6.000 | 0,55026 € | 3.301,56 € |
9.000 | 0,54404 € | 4.896,36 € |
15.000 | 0,53716 € | 8.057,40 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |