
CAT5128TBI-50GT3 | |
|---|---|
DigiKey Part Number | CAT5128TBI-50GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5128TBI-50GT3 |
Description | IC DIG POT 50K SOT-23-8 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (UP, DN) Interface SOT-23-8 |
EDA/CAD Models | CAT5128TBI-50GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (UP, DN) |

