SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5121TBI-10GT3

DigiKey Part Number
CAT5121TBI-10GT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5121TBI-10GT3
Description
IC POT DIGITL 10K 16TAP SOT23-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CAT5121TBI-10GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Configuration
Rheostat
Number of Circuits
1
Number of Taps
16
Resistance (Ohms)
10k
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Temperature Coefficient (Typ)
200ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.655 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.655In Stock
Ships from Flip Electronics