
CAT5120SDI-10GT3 | |
|---|---|
DigiKey Part Number | CAT5120SDI-10GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5120SDI-10GT3 |
Description | IC DIG POT 10K SC-70-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, CS) Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5120SDI-10GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±25% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Rheostat | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 16 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |

