Similar
Similar

CAT5118SDI-10GT3 | |
|---|---|
DigiKey Part Number | CAT5118SDI-10GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5118SDI-10GT3 |
Description | IC DIG POT 10K SC-88A |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | CAT5118SDI-10GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-88A (SC-70-5) |
Configuration Rheostat | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5460EXK+T | Analog Devices Inc./Maxim Integrated | 1.031 | MAX5460EXK+TCT-ND | 1,91000 € | Similar |
| MAX5463EXK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX5463EXK+TTR-ND | 1,06016 € | Similar |


