Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5116YI-G

DigiKey Part Number
2156-CAT5116YI-G-ON-ND
Manufacturer
Manufacturer Product Number
CAT5116YI-G
Description
IC DIG POT 32K 8-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
onsemi
Temperature Coefficient (Typ)
300ppm/°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
8-TSSOP
DigiKey Programmable
Not Verified
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
32k
Base Product Number
Memory Type
Non-Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.223
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2261,13035 €255,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13035 €
Unit Price with VAT:1,34512 €