


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Memory Type | Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |