CAT5114ZI-00-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: 6,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 75
Unit Price: 6,32000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,16213 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: 5,29000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: 5,47000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,54697 €
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5114ZI-00-GT3

DigiKey Part Number
CAT5114ZI-00-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5114ZI-00-GT3
Description
IC DIG POT 100K 8-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5114ZI-00-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
100k
Base Product Number
Interface
Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9315TMIZRenesas Electronics Corporation80X9315TMIZ-ND6,18000 €Similar
X9315TMIZ-2.7Renesas Electronics Corporation75X9315TMIZ-2.7-ND6,32000 €Similar
X9315TMIZ-2.7T1Renesas Electronics Corporation0X9315TMIZ-2.7T1-ND4,16213 €Similar
X9315TMZRenesas Electronics Corporation80X9315TMZ-ND5,29000 €Similar
X9315TMZ-2.7Renesas Electronics Corporation80X9315TMZ-2.7-ND5,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes