
CAT5114YI-10-GT3 | |
|---|---|
DigiKey Part Number | CAT5114YI-10-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5114YI-10-GT3 |
Description | IC DIG POT 10K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5114YI-10-GT3 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-TSSOP |
Configuration Potentiometer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |

