Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Interface 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5114YI-10-G

DigiKey Part Number
CAT5114YI-10-G-ND
Manufacturer
Manufacturer Product Number
CAT5114YI-10-G
Description
IC DIG POT 10K 8-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Interface 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types