
CAT5114VI-10-G | |
|---|---|
DigiKey Part Number | CAT5114VI-10-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT5114VI-10-G |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Interface 8-SOIC |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tube | Temperature Coefficient (Typ) 300ppm/°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Taper Linear | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |

