CAT5113ZI00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 640
Unit Price: 9,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,87144 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,82046 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 75
Unit Price: 7,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,47098 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,47098 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,22230 €
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Interface 8-MSOP
8-MSOP

CAT5113ZI00

DigiKey Part Number
CAT5113ZI00-ND
Manufacturer
Manufacturer Product Number
CAT5113ZI00
Description
IC DIG POT 100K 8-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Interface 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Series
Temperature Coefficient (Typ)
300ppm/°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
8-MSOP
DigiKey Programmable
Not Verified
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Taper
Linear
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Resistance - Wiper (Ohms) (Typ)
400
Number of Taps
100
Base Product Number
Resistance (Ohms)
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9317WM8IZRenesas Electronics Corporation640X9317WM8IZ-ND9,16000 €Similar
X9317WM8IZ-2.7T1Renesas Electronics Corporation0X9317WM8IZ-2.7T1-ND6,87144 €Similar
X9317WM8IZT1Renesas Electronics Corporation0X9317WM8IZT1-ND5,82046 €Similar
X9317WM8ZRenesas Electronics Corporation75X9317WM8Z-ND7,76000 €Similar
X9317WM8Z-2.7Renesas Electronics Corporation0X9317WM8Z-2.7-ND5,47098 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types