CAT5113YI-10-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,98739 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,58166 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,87939 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 96
Unit Price: 11,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,87508 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,69629 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 90
Unit Price: 7,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 100
Unit Price: 8,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,98739 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,58166 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113YI-10-GT3

DigiKey Part Number
CAT5113YI-10-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5113YI-10-GT3
Description
IC DGTL POT 10KOHM 100TAP 8TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5113YI-10-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.344 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.807In Stock
Ships from Flip Electronics
5.537In Stock
Ships from Rochester Electronics, LLC