Similar

CAT5113LI-50-G | |
|---|---|
DigiKey Part Number | CAT5113LI-50-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT5113LI-50-G |
Description | IC DIG POT 50K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5113LI-50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |


