Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5112LI-10-G

DigiKey Part Number
CAT5112LI-10-G-ND
Manufacturer
Manufacturer Product Number
CAT5112LI-10-G
Description
IC DIG POT 10K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Interface 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
10k
Manufacturer
onsemi
Memory Type
Non-Volatile
Series
Voltage - Supply
2.5V ~ 6V
Packaging
Tube
Temperature Coefficient (Typ)
300ppm/°C
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Supplier Device Package
8-PDIP
Taper
Linear
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 9.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.600In Stock
Ships from Rochester Electronics, LLC