
CAT5111ZI00 | |
|---|---|
DigiKey Part Number | 2156-CAT5111ZI00-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5111ZI00 |
Description | IC DIG POT 100K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5111ZI00 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer onsemi | Memory Type Non-Volatile |
Packaging Tube | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Taps 100 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,69625 € | 257,83 € |
| Unit Price without VAT: | 1,69625 € |
|---|---|
| Unit Price with VAT: | 2,01854 € |

