
CAT5111YI-50-G | |
|---|---|
DigiKey Part Number | 2156-CAT5111YI-50-G-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5111YI-50-G |
Description | IC DIG POT 50K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5111YI-50-G Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer onsemi | Memory Type Non-Volatile |
Packaging Tube | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Taps 100 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

