
CAT4240TD-GT3 | |
|---|---|
DigiKey Part Number | CAT4240TD-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4240TD-GT3 |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT4240TD-GT3 Models |
Category | Voltage - Output 38V |
Manufacturer onsemi | Current - Output / Channel 750mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Min) 2.8V | Base Product Number |
Voltage - Supply (Max) 5.5V |

