
CAT4201AEVB | |
|---|---|
DigiKey Part Number | CAT4201AEVB-ND |
Manufacturer | |
Manufacturer Product Number | CAT4201AEVB |
Description | EVAL BOARD FOR CAT4201 |
Customer Reference | |
Detailed Description | CAT4201 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Category | Features Dimmable |
Manufacturer onsemi | Voltage - Input 6.5V ~ 36V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part CAT4201 |
Current - Output / Channel 350mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |

