
CAT4109V-GT2 | |
|---|---|
DigiKey Part Number | CAT4109V-GT2TR-ND - Tape & Reel (TR) CAT4109V-GT2CT-ND - Cut Tape (CT) CAT4109V-GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4109V-GT2 |
Description | IC LED DRVR LIN PWM 175MA 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 175mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT4109V-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 25V | |
Current - Output / Channel | 175mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,57960 € | 57,96 € |
| 250 | 0,54308 € | 135,77 € |
| 500 | 0,52100 € | 260,50 € |
| 1.000 | 0,50957 € | 509,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46646 € | 1.399,38 € |
| 6.000 | 0,45581 € | 2.734,86 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

