LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 175mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 175mA 16-TSSOP-EP

CAT4106YP-T2

DigiKey Part Number
CAT4106YP-T2OSTR-ND - Tape & Reel (TR)
CAT4106YP-T2OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT4106YP-T2
Description
IC LED DRVR RGLTR PWM 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 175mA 16-TSSOP-EP
EDA/CAD Models
CAT4106YP-T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
36V
Current - Output / Channel
175mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.