LED Driver IC 3 Output Linear Shift Register Dimming 175mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4103V-GT2

DigiKey Part Number
CAT4103V-GT2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4103V-GT2
Description
IC LED DRVR LINEAR 175MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Shift Register Dimming 175mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT4103V-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
175mA
Frequency
25MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.766 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.766In Stock
Ships from Rochester Electronics, LLC