LED Driver IC 6 Output Linear Analog, PWM Dimming 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4026V-T1

DigiKey Part Number
CAT4026V-T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4026V-T1
Description
IC LED DRIVER LINEAR PWM 28SOIC
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Analog, PWM Dimming 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT4026V-T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.713 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

29.713In Stock
Ships from Rochester Electronics, LLC