LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4016VSR-T2

DigiKey Part Number
CAT4016VSR-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4016VSR-T2
Description
IC LED DRVR LIN PWM 80MA 24QSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
80mA
Frequency
25MHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.996 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.996In Stock
Ships from Rochester Electronics, LLC