LED Driver IC 4 Output Linear Multi-Step Dimming 40mA 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4004VP2-GT3

DigiKey Part Number
CAT4004VP2-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT4004VP2-GT3
Description
IC LED DRV LIN MULT-STEP 8TDFN
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Multi-Step Dimming 40mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT4004VP2-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
-
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.