
CAT4004BHU2-GT3 | |
|---|---|
DigiKey Part Number | CAT4004BHU2-GT3OSTR-ND - Tape & Reel (TR) CAT4004BHU2-GT3OSCT-ND - Cut Tape (CT) CAT4004BHU2-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4004BHU2-GT3 |
Description | IC LED DRV LIN MULT-STEP 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Multi-Step Dimming 25mA 8-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4004BHU2-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,26609 € | 266,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24549 € | 736,47 € |
| 6.000 | 0,23921 € | 1.435,26 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

