Parametric Equivalent
Parametric Equivalent

CAT4004AHU2-GT3B | |
|---|---|
DigiKey Part Number | CAT4004AHU2-GT3B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4004AHU2-GT3B |
Description | IC LED DRV LIN MULT-STEP 8UDFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4004AHU2-GT3B Models |
Category | Current - Output / Channel 20mA |
Manufacturer onsemi | Dimming Multi-Step |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-UFDFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 8-UDFN (2x2) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT4004AHU2-GT3 | onsemi | 35.330 | CAT4004AHU2-GT3OSCT-ND | 0,95000 € | Parametric Equivalent |
| CAT4004BHU2-GT3 | onsemi | 1.517 | CAT4004BHU2-GT3OSCT-ND | 0,55000 € | Parametric Equivalent |


