
CAT4002BSD-GT3 | |
|---|---|
DigiKey Part Number | CAT4002BSD-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4002BSD-GT3 |
Description | IC LED DRV LIN MULTI-STEP SC70-6 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Multi-Step Dimming 25mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT4002BSD-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

