Similar

CAT37TDI-GT3 | |
|---|---|
DigiKey Part Number | CAT37TDI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT37TDI-GT3 |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 40mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT37TDI-GT3 Models |
Category | Voltage - Output 20V |
Manufacturer onsemi | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9284AGJ5E | Richtek USA Inc. | 2.761 | 1028-RT9284AGJ5ECT-ND | 0,39000 € | Similar |


