LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 5mA 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3661HV3-GT2

DigiKey Part Number
CAT3661HV3-GT2OSTR-ND - Tape & Reel (TR)
CAT3661HV3-GT2OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT3661HV3-GT2
Description
IC LED DRIVER RGLTR 5MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 5mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT3661HV3-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2V
Voltage - Supply (Max)
5.5V
Voltage - Output
7V
Current - Output / Channel
5mA
Frequency
100kHz, 130kHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.329 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.329In Stock
Ships from Flip Electronics