
CAT3647HV3-GT2 | |
|---|---|
DigiKey Part Number | CAT3647HV3-GT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT3647HV3-GT2 |
Description | IC LED DRV RGLT MULT-STEP 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 30mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3647HV3-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz ~ 1.3MHz | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |

